
The MCX240D5R is a solid state relay with a maximum output voltage of 280V and a current rating of 5A. It has a package quantity of 25 and is packaged in bulk. The relay is available in a SIP package type and is suitable for through hole and PCB mounting. It is RoHS compliant and has a throw configuration of SPST.
Crydom MCX240D5R technical specifications.
| Package/Case | SIP |
| Current Rating | 5A |
| Height | 25.4mm |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 43.1mm |
| Load Current | 5A |
| Max Output Current | 5A |
| Max Output Voltage | 280V |
| Mount | Through Hole, PCB |
| Package Quantity | 25 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | MCX |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 280V |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom MCX240D5R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.