Crydom MCX241 technical specifications.
| Package/Case | SIP |
| Height | 25.4mm |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 43.1mm |
| Load Current | 1.5A |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | MCX241 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom MCX241 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.