
AC/DC output solid-state relay featuring a 5A load current and 530V AC output voltage. This SIP package relay operates with a 15V DC control voltage and requires 15mA input current. It offers 4kV isolation and is designed for PCB mounting with solder termination. Operating temperature range is -40°C to 80°C.
Crydom MCX380D5 technical specifications.
| Package/Case | SIP |
| Control Voltage | 15V |
| Current Rating | 5A |
| Depth | 10.2mm |
| Height | 26.04mm |
| Input Current | 15mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Length | 43.1mm |
| Load Current | 5A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Voltage | 530V |
| Max Supply Voltage (AC) | 530V |
| Min Supply Voltage (AC) | 48V |
| Max Voltage Rating (AC) | 530V |
| Mount | PCB, Through Hole |
| Output Current | 5A |
| Output Voltage | 530V |
| Package Quantity | 25 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MCX |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 530V |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom MCX380D5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.