Crydom MCXE240A5 technical specifications.
| Package/Case | SIP |
| Current Rating | 5A |
| Depth | 10.2mm |
| Height | 26.04mm |
| Input Type | AC |
| Lead Free | Lead Free |
| Length | 43.1mm |
| Load Current | 5A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Voltage | 280V |
| Mount | PCB, Through Hole |
| Package Quantity | 25 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MCX |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for Crydom MCXE240A5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.