
AC & DC Output Solid State Relay featuring a 5A load current rating and 280V AC output voltage. This SIP package relay accepts a 32V DC input control voltage and offers 4kV isolation. Designed for PCB mounting via through-hole termination, it operates within a 48V to 530V AC supply voltage range.
Crydom MCXE240D5 technical specifications.
| Package/Case | SIP |
| Control Voltage | 32V |
| Current Rating | 5A |
| Input Type | DC |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Load Current | 5A |
| Max Output Current | 5A |
| Max Output Voltage | 280V |
| Max Supply Voltage (AC) | 530V |
| Min Supply Voltage (AC) | 48V |
| Max Supply Voltage | 530V |
| Min Supply Voltage | 48V |
| Mount | Through Hole, PCB |
| Operating Supply Voltage | 280V |
| Output Voltage | 280V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | MCX |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 280V |
| RoHS | Compliant |
Download the complete datasheet for Crydom MCXE240D5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
