
The MCXE240D5R is a solid state relay from Crydom with a maximum output voltage of 280V and a maximum output current of 5A. It has a control voltage of 32V and is designed for DC input. The relay is packaged in a SIP package and is available in quantities of 25. It is lead-free and RoHS compliant, making it suitable for a variety of applications. The MCXE240D5R is a SPST relay, meaning it has one normally open contact and one normally closed contact.
Crydom MCXE240D5R technical specifications.
| Package/Case | SIP |
| Control Voltage | 32V |
| Input Type | DC |
| Lead Free | Lead Free |
| Load Current | 5A |
| Max Output Current | 5A |
| Max Output Voltage | 280V |
| Mount | Through Hole |
| Output Voltage | 280V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | MCX |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom MCXE240D5R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
