
The MCXE480D5 is a solid state relay with a maximum output voltage of 660V and a maximum output current of 5A. It is available in a SIP package and is suitable for through hole mounting. The relay operates within a supply voltage range of 48V to 660V AC. The MCXE480D5 is RoHS compliant and lead free.
Crydom MCXE480D5 technical specifications.
| Package/Case | SIP |
| Current Rating | 5A |
| Input Type | DC |
| Lead Free | Lead Free |
| Load Current | 5A |
| Max Output Current | 5A |
| Max Output Voltage | 660V |
| Max Supply Voltage (AC) | 660V |
| Min Supply Voltage (AC) | 48V |
| Max Supply Voltage | 660V |
| Min Supply Voltage | 48V |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | MCX |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom MCXE480D5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
