Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crydom MCXE480D5R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom MCXE480D5R technical specifications.
| Package/Case | SIP |
| Current Rating | 5A |
| Input Type | DC |
| Lead Free | Lead Free |
| Load Current | 5A |
| Max Output Current | 5A |
| Max Output Voltage | 660V |
| Max Supply Voltage | 280V |
| Min Supply Voltage | 12V |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | MCX |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom MCXE480D5R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
