
This solid state relay has a maximum operating temperature of 80°C and a minimum operating temperature of -40°C. It is RoHS compliant and has a throw configuration of SPST. The relay has a maximum output current of 3A and a maximum output voltage of 140V. It is isolated with a voltage of 4kV and has a control voltage of 32V. The relay is mounted through a hole and has a package type of SIP.
Crydom MP120D3 technical specifications.
| Package/Case | SIP |
| Control Voltage | 32V |
| Height | 25.4mm |
| Input Current | 2.6mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Length | 43.1mm |
| Load Current | 3A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 140V |
| Mount | Through Hole |
| Output Current | 3A |
| Output Voltage | 140V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom MP120D3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
