Solid State Relay 2.6mA 32V DC-IN 3A 280V AC-OUT
Crydom MP240D3-MS11 technical specifications.
| Max Operating Temperature | 80 |
| Min Operating Temperature | -30 |
| Number of Elements | 1 |
| HTS Code | 8541.40.95.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.