Crydom MPX240D5R technical specifications.
| Package/Case | SIP |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Load Current | 5A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 280V |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | MPX |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom MPX240D5R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
