Sign in to ask questions about the Crydom MS11-CMX100D6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom MS11-CMX100D6 technical specifications.
| Package/Case | Module |
| Height | 54mm |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 85mm |
| Load Current | 6A |
| Max Output Current | 6A |
| Max Output Voltage | 100V |
| Mount | DIN Rail |
| On-State Resistance | 40mR |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | MS11-CMX |
| Termination | Screw |
| Throw Configuration | SPST |
| Width | 12.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Crydom MS11-CMX100D6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
