The MS11-CMX200D3 is a solid state relay with a load current of 3A and on-state resistance of 200mR. It is packaged in a plastic module with a height of 54mm and a length of 85mm. The relay is mounted on a DIN rail and has a screw termination. It is not RoHS compliant, but is lead free.
Sign in to ask questions about the Crydom MS11-CMX200D3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom MS11-CMX200D3 technical specifications.
| Package/Case | Module |
| Height | 54mm |
| Lead Free | Lead Free |
| Length | 85mm |
| Load Current | 3A |
| Mount | DIN Rail |
| On-State Resistance | 200mR |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | MS11-CMX |
| Termination | Screw |
| Throw Configuration | SPST |
| Width | 12.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Crydom MS11-CMX200D3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.