
AC & DC Output Solid State Relay featuring a 10A maximum output current and 60V maximum output voltage. This relay operates with a 12mA DC input current and offers 2.5kV isolation voltage. The module package is designed for DIN rail mounting and includes screw termination. Key specifications include an on-state resistance of 18mR and an operating temperature range of -30°C to 80°C.
Sign in to ask questions about the Crydom MS11-CMX60D10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom MS11-CMX60D10 technical specifications.
| Package/Case | Module |
| Height | 54mm |
| Input Current | 12mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Length | 85mm |
| Load Current | 10A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 10A |
| Max Output Voltage | 60V |
| Mount | DIN Rail |
| On-State Resistance | 18mR |
| Output Current | 10A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | MS11-CMX |
| Termination | Screw |
| Throw Configuration | SPST |
| Width | 12.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Crydom MS11-CMX60D10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
