The MS11-CX240A5 is a solid state relay with a maximum input voltage of 140V RMS and an I/O isolation voltage of 2500V RMS. It has a maximum output voltage of 280V RMS and a maximum input current of 10A RMS. The relay has a peak non-repetitive surge current of 250A and a maximum output current of 5A RMS. It is designed for AC input and has a maximum turn-off time of 40ms and a maximum turn-on time of 10ms. The relay is a 1-Form-A circuit arrangement and has a maximum off-state leakage current of 100A RMS. It operates between -30°C and 80°C.
Crydom MS11-CX240A5 technical specifications.
| Maximum Input Voltage | 140(RMS)V |
| I/O Isolation Voltage | 2500(RMS)V |
| Maximum Output Voltage | 280(RMS)V |
| Maximum Input Current | 10(RMS)(Typ)mA |
| Peak Non-Repetitive Surge Current | 250A |
| Maximum Output Current | 5(RMS)A |
| Input Type | AC |
| Output Device | MOSFET |
| Output Type | DC |
| Maximum Turn-Off Time | 40ms |
| Maximum Turn-On Time | 10ms |
| Circuit Arrangement | 1 Form A |
| Maximum Off-State Leakage Current | 100(RMS)uA |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.