Crydom MS24 technical specifications.
| Type | Coil |
| Relay Type | Reed Relay |
| Product Depth | 12.7mm |
| Height | 12.7mm |
| Product Length | 28.7mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Crydom MS24 to view detailed technical specifications.
No datasheet is available for this part.