
This solid state relay from Crydom features a 5A load current and a SPST throw configuration. It is designed for panel and chassis mounting and is compliant with RoHS regulations. The relay is packaged in a plastic package with a screw termination.
Crydom NTD2405 technical specifications.
| Lead Free | Lead Free |
| Load Current | 5A |
| Mount | Panel, Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | NTD |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom NTD2405 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
