
This solid state relay is a SPST device with a load current rating of 10A. It is designed for panel or chassis mount applications and is available in a lead-free package. The relay is part of the NTD series from Crydom and is packaged individually in bulk form.
Crydom NTD2410F technical specifications.
| Lead Free | Lead Free |
| Load Current | 10A |
| Mount | Panel, Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | NTD |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Crydom NTD2410F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.