This solid state relay is a 25A SPST device with a panel mount configuration. It is compliant with RoHS regulations and features a plastic package. The relay is suitable for use in a variety of applications, including those requiring high current switching.
Crydom NTD2425-10 technical specifications.
| Lead Free | Lead Free |
| Load Current | 25A |
| Mount | Panel, Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | NTD |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom NTD2425-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.