
This 24V 13A 3.5A Specialized Analog IC is available in a Module package. It has a maximum operating temperature of 80°C and a minimum operating temperature of -30°C. The IC is RoHS compliant and has approvals from UL, CSA, and CE. It is also lead-free and has a package quantity of 25.
Sign in to ask questions about the Crydom OAC24A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom OAC24A technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Color | Black |
| Current Rating | 13A |
| Depth | 31.8mm |
| Lead Free | Lead Free |
| Length | 43.2mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | PCB |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 24V |
| Output Current | 3.5A |
| Package Quantity | 25 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OAC |
| Turn-Off Delay Time | 8.33ms |
| Turn-On Delay Time | 8.33ms |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Width | 15.2mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom OAC24A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.