
Single-channel AC output solid-state relay module, featuring DC input and a 12-140VAC output range. This RoHS compliant component operates with a nominal 5V DC input, requiring 10mA input current and a maximum of 20mA. It supports a maximum output current of 3.5A and an output voltage of 120V. Mounting options include through-hole and plug-in, with PC pin termination. Approvals include UL, CSA, and CE.
Crydom OAC5 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Color | Black |
| Depth | 31.8mm |
| Height | 31.7mm |
| Input Current | 10mA |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 43.2mm |
| Load Current | 2.5mA |
| Max Input Current | 20mA |
| Max Input Voltage (DC) | 8V |
| Max Input Voltage | 8V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 3.5A |
| Mount | Through Hole, Plug-In |
| Nominal Input Voltage (DC) | 5V |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 2.5mA |
| Output Voltage | 120V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | OAC |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Turn-On Delay Time | 8.33ms |
| DC Rated Voltage | 5V |
| Weight | 31.2g |
| Width | 15.2mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom OAC5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
