
The OAC5AH is a DC power switch with a current rating of 20A and an output current of 5A. It has a turn-on and turn-off delay time of 8.33ms and is rated for a DC voltage of 5V. The switch is available in a module package type and is packaged in quantities of 25. It is not RoHS compliant.
Crydom OAC5AH technical specifications.
| Package/Case | Module |
| Color | Black |
| Current Rating | 20A |
| Length | 31.8mm |
| Output Current | 5A |
| Package Quantity | 25 |
| RoHS Compliant | No |
| Series | OAC |
| Turn-Off Delay Time | 8.33ms |
| Turn-On Delay Time | 8.33ms |
| DC Rated Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Crydom OAC5AH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
