
The OAC5AQ DC-DC converter module from Crydom is a quad series device with a nominal input voltage of 5V and an output current of 3.5A. It operates within a temperature range of -30°C to 80°C and is approved by UL and CSA. The module is lead-free and available in a package quantity of 10. It is designed for through-hole or plug-in mounting.
Crydom OAC5AQ technical specifications.
| Approvals | UL, CSA |
| Package/Case | Module |
| Lead Free | Lead Free |
| Max Input Voltage (DC) | 8V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, Plug-In |
| Nominal Input Voltage (DC) | 5V |
| Output Current | 3.5A |
| Package Quantity | 10 |
| RoHS Compliant | No |
| Series | Quad Series |
| RoHS | Not Compliant |
Download the complete datasheet for Crydom OAC5AQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.