
2-channel DC output digital I/O module with SPST configuration, featuring a 3A output current and 60V DC output voltage. Operates with a 15V DC nominal input voltage and 20mA input current, up to a 20V DC max input voltage. Module dimensions are 43.1mm length, 31.8mm height, and 15.2mm width, with a depth of 31.7mm. Mountable via PCB, through hole, or plug-in with PC pin termination. Approvals include UL, CSA, and CE, with a lead-free and RoHS compliant design. Operating temperature range is -30°C to 80°C.
Crydom ODC15 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Color | Red |
| Current Rating | 10mA |
| Depth | 31.7mm |
| Height | 31.8mm |
| Input Current | 20mA |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 43.1mm |
| Max Input Voltage (DC) | 20V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | PCB, Through Hole, Plug-In |
| Nominal Input Voltage (DC) | 15V |
| Number of Channels | 2 |
| Operating Supply Voltage | 24V |
| Output Current | 3A |
| Output Type | Digital |
| Output Voltage | 60V |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Series | ODC |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 0.1ms |
| Turn-On Delay Time | 0.05ms |
| DC Rated Voltage | 15V |
| Width | 15.2mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom ODC15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
