
The ODC5MA is a DC power module from Crydom with a nominal input voltage of 5V and a maximum input voltage of 8V. It features a maximum operating temperature of 80°C and a minimum operating temperature of -30°C. The module is approved by UL, CSA, and CE and is available in a package quantity of 25. It has a turn-on delay time of 1ms and a turn-off delay time of 0.05ms.
Crydom ODC5MA technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Color | Red |
| Max Input Voltage (DC) | 8V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, Plug-In |
| Nominal Input Voltage (DC) | 5V |
| Output Current | 3A |
| Output Voltage | 200V |
| Package Quantity | 25 |
| RoHS Compliant | No |
| Series | ODC |
| Turn-Off Delay Time | 0.05ms |
| Turn-On Delay Time | 1ms |
| RoHS | Not Compliant |
Download the complete datasheet for Crydom ODC5MA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
