TVS Diodes - Transient Voltage Suppressors 10V 600W UNI 5%
Crydom P6KE10A technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 14.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 41A |
| Operating Supply Voltage | 8.55V |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
No datasheet is available for this part.