Crydom PB-16A technical specifications.
| Lead Free | Lead Free |
| Number of Channels | 16 |
| Number of Contacts | 16 |
| Package Quantity | 2 |
| Series | PB |
| RoHS | Compliant |
Download the complete datasheet for Crydom PB-16A to view detailed technical specifications.
No datasheet is available for this part.