
AC & DC Output Solid State Relay featuring a 25A load current and 530V AC maximum output voltage. This SIP package module accepts 15mA DC input and offers 4kV isolation. Designed for through-hole PCB mounting with PC pin termination, it operates within a -30°C to 80°C temperature range and boasts a 250A maximum surge current.
Crydom PF380D25 technical specifications.
| Package/Case | SIP |
| Depth | 22.8mm |
| Height | 34.3mm |
| Input Current | 15mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 43.1mm |
| Load Current | 25A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 530V |
| Max Supply Voltage (AC) | 280V |
| Min Supply Voltage (AC) | 12V |
| Max Surge Current | 250A |
| Max Voltage Rating (AC) | 280V |
| Mount | Through Hole, PCB |
| Output Current | 25A |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PF, PowerFin™ |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 22.8mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom PF380D25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
