
The PF380D25R is a 25A DC solid state relay with a single pole single throw configuration. It is packaged in a SIP format and is suitable for through hole mounting. The relay is lead free and RoHS compliant, making it suitable for a variety of applications. The PF380D25R is part of the PowerFin series from Crydom, offering high current handling capabilities.
Crydom PF380D25R technical specifications.
| Package/Case | SIP |
| Input Type | DC |
| Lead Free | Lead Free |
| Load Current | 25A |
| Mount | Through Hole |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PF, PowerFin™ |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom PF380D25R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
