
The PF480D25 is a solid state relay with a maximum output voltage of 660V and a maximum load current of 25A. It has a control voltage of 15V and an input type of DC. The relay is isolated with a voltage rating of 4kV and is RoHS compliant. It has a maximum operating temperature of 80°C and a minimum operating temperature of -30°C.
Crydom PF480D25 technical specifications.
| Package/Case | SIP |
| Control Voltage | 15V |
| Depth | 22.8mm |
| Height | 34.3mm |
| Input Current | 15mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 43.1mm |
| Load Current | 25A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 660V |
| Max Surge Current | 250A |
| Mount | PCB, Through Hole |
| Output Current | 25A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| DC Rated Voltage | 5V |
| Width | 22.8mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom PF480D25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
