
AC & DC Output Solid State Relay featuring a 25A load current and 530V AC maximum output voltage. Input is 32V DC with a 15mA input current requirement. This SIP module offers 4kV isolation and through-hole PCB mounting with PC pin termination. Operating temperature range is -30°C to 80°C, and the component is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crydom PFE380D25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom PFE380D25 technical specifications.
| Package/Case | SIP |
| Depth | 22.8mm |
| Height | 34.3mm |
| Input Current | 15mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 43.1mm |
| Load Current | 25A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 530V |
| Mount | Through Hole, PCB |
| Output Current | 25A |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PF, PowerFin™ |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 22.8mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom PFE380D25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
