
The PFE380D25R is a 25A DC solid state relay with a maximum supply voltage of 530V AC and a minimum supply voltage of 48V AC. It has a throw configuration of SPST and is available in a SIP package with a package quantity of 20. The relay is RoHS compliant and lead free, with a termination of PC Pin. It is suitable for use in a variety of applications, including those requiring high current and high voltage handling.
Crydom PFE380D25R technical specifications.
| Package/Case | SIP |
| Input Type | DC |
| Lead Free | Lead Free |
| Load Current | 25A |
| Max Supply Voltage (AC) | 530V |
| Min Supply Voltage (AC) | 48V |
| Max Voltage Rating (AC) | 530V |
| Mount | Through Hole |
| Package Quantity | 20 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PF, PowerFin™ |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom PFE380D25R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
