The PFE480D25 is a 25A solid state relay from Crydom, packaged in a SIP format with a package quantity of 20. It has a maximum operating temperature of 80°C and a minimum operating temperature of -30°C. The relay is RoHS compliant and has a lead-free termination. It is suitable for DC input and has a throw configuration of SPST.
Crydom PFE480D25 technical specifications.
| Package/Case | SIP |
| Depth | 22.8mm |
| Height | 34.3mm |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 43.1mm |
| Load Current | 25A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, PCB |
| Package Quantity | 20 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PF, PowerFin™ |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom PFE480D25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
