
The PFE480D25R is a solid state relay with a current rating of 25A and a maximum supply voltage of 60V DC. It has a package type of SIP and is mounted through a hole. The relay is lead free and RoHS compliant, and has a maximum voltage rating of 660V AC. It is part of the PF series and has a throw configuration of SPST. The relay is available in a package quantity of 20.
Crydom PFE480D25R technical specifications.
| Package/Case | SIP |
| Current Rating | 25A |
| Input Type | DC |
| Lead Free | Lead Free |
| Load Current | 25A |
| Max Supply Voltage (DC) | 60V |
| Min Supply Voltage (DC) | 3V |
| Max Voltage Rating (DC) | 60V |
| Mount | Through Hole |
| Package Quantity | 20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PF |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 660V |
| RoHS | Compliant |
Download the complete datasheet for Crydom PFE480D25R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
