Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crydom PLA134 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Input Type | DC |
| Max Input Current | 50mA |
| Max Output Voltage | 150V |
| Mount | Surface Mount |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Crydom PLA134 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
