
This 150A solid state relay is designed for AC applications and features a maximum output voltage of 530V. It is CE approved and lead free, making it suitable for a variety of industrial and commercial applications. The relay is panel mountable via screw terminals and is available in a plastic package.
Sign in to ask questions about the Crydom PRGA48150 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom PRGA48150 technical specifications.
| Approvals | CE |
| Current Rating | 150A |
| Input Type | AC |
| Lead Free | Lead Free |
| Load Current | 150A |
| Max Output Current | 150A |
| Max Output Voltage | 530V |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PRG |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 530V |
| RoHS | Compliant |
Download the complete datasheet for Crydom PRGA48150 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
