
This solid state relay from Crydom features a maximum output current of 150A and a maximum output voltage of 280V. It is designed for panel or chassis mount with screw termination. The relay is compliant with RoHS standards and is available in a plastic package.
Sign in to ask questions about the Crydom PRGD24150 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom PRGD24150 technical specifications.
| Input Type | DC |
| Lead Free | Lead Free |
| Load Current | 150A |
| Max Output Current | 150A |
| Max Output Voltage | 280V |
| Max Supply Voltage (AC) | 280V |
| Min Supply Voltage (AC) | 24V |
| Mount | Panel, Chassis Mount, Screw |
| Output Current | 150A |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PRG |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom PRGD24150 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
