
The PRGD48150 is a solid state relay from Crydom with a maximum output voltage of 530V and a maximum output current of 150A. It has a SPST throw configuration and is designed for panel or chassis mount with screw termination. The relay is lead free and RoHS compliant, making it suitable for a variety of applications. It is available in a plastic package with a quantity of 10 per bulk packaging.
Sign in to ask questions about the Crydom PRGD48150 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom PRGD48150 technical specifications.
| Input Type | DC |
| Lead Free | Lead Free |
| Load Current | 150A |
| Max Output Current | 150A |
| Max Output Voltage | 530V |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PRG |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom PRGD48150 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
