Solid State Relay (SSR) with DC input and AC output. Features a 2mA input current and 280V AC maximum output voltage, capable of handling 25A load current. Offers 4kV isolation voltage and a maximum surge current of 250A. Designed for panel or chassis mounting with screw termination. Operates within a temperature range of -40°C to 80°C.
Crydom PSD2425 technical specifications.
| Depth | 58.4mm |
| Height | 23mm |
| Input Current | 2mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 58.4mm |
| Load Current | 25A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 280V |
| Max Surge Current | 250A |
| Mount | Panel, Chassis Mount, Screw |
| Output Current | 25A |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PS24 |
| Termination | Screw |
| Throw Configuration | SPST |
| Width | 45.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom PSD2425 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.