
AC output solid state relay, 25A load current, 240V AC output voltage rating. Features panel or chassis mount with screw termination, SPST throw configuration, and 130V AC maximum supply voltage. Operates within a -30°C to 80°C temperature range, offering 2.5kV isolation voltage. RoHS compliant and CE approved.
Crydom RPC1225 technical specifications.
| Approvals | CE |
| Current Rating | 25A |
| Depth | 0.079inch |
| Height | 2.299inch |
| Isolation Voltage-Max | 2.5kV |
| Lead Free | Lead Free |
| Length | 1.799inch |
| Load Current | 25A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage (AC) | 130V |
| Min Supply Voltage (AC) | 90V |
| Max Voltage Rating (AC) | 130V |
| Mount | Panel, Chassis Mount, Screw |
| Output Current | 25A |
| Output Voltage | 240V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | RPC |
| Termination | Screw |
| Thickness | 0.87inch |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 130V |
| Width | 45.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom RPC1225 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
