
The RPC1240 from Crydom is a solid state relay with a maximum operating temperature range of -30°C to 80°C and a maximum voltage rating of 130V AC. It has a maximum output current of 40A and a maximum output voltage of 480V. The relay is RoHS compliant and has a throw configuration of SPST. It is screw mount and has a width of 45.7mm.
Crydom RPC1240 technical specifications.
| Isolation Voltage-Max | 2.5kV |
| Lead Free | Lead Free |
| Load Current | 40A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage (AC) | 130V |
| Min Supply Voltage (AC) | 90V |
| Max Voltage Rating (AC) | 130V |
| Mount | Screw |
| Output Current | 40A |
| Output Voltage | 480V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| Width | 45.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom RPC1240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
