
AC output solid state relay with a 15A load current rating and 130V AC output voltage. Features include a 240V AC maximum voltage rating, 2.5kV isolation voltage, and panel/chassis mount with screw termination. Operating temperature range is -30°C to 80°C, with CE and RoHS compliance. Dimensions are 1.799" L x 0.87" W x 2.299" H.
Sign in to ask questions about the Crydom RPC2415 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom RPC2415 technical specifications.
| Approvals | CE |
| Current Rating | 15A |
| Depth | 0.079inch |
| Height | 2.299inch |
| Isolation Voltage-Max | 2.5kV |
| Lead Free | Lead Free |
| Length | 1.799inch |
| Load Current | 15A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 200V |
| Max Voltage Rating (AC) | 240V |
| Mount | Panel, Chassis Mount, Screw |
| Output Current | 15A |
| Output Voltage | 130V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | RPC |
| Termination | Screw |
| Thickness | 0.87inch |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 240V |
| Width | 45.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom RPC2415 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
