Sign in to ask questions about the Crydom RPC2425 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom RPC2425 technical specifications.
| Isolation Voltage-Max | 2.5kV |
| Lead Free | Lead Free |
| Load Current | 25A |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 200V |
| Max Voltage Rating (AC) | 240V |
| Output Current | 25A |
| Output Voltage | 240V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| Width | 45.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom RPC2425 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
