Crydom RPC4815 technical specifications.
| Height | 58.4mm |
| Isolation Voltage | 2.5kV |
| Length | 45.7mm |
| Load Current | 15A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | RPC |
| Termination | Screw |
| Thickness | 22.1mm |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom RPC4815 to view detailed technical specifications.
No datasheet is available for this part.