
AC output solid state relay, 40A load current, 480V AC maximum voltage rating. Features panel or chassis mounting with screw termination. Operates within a temperature range of -30°C to 80°C. RoHS compliant and CE approved.
Crydom RPC4840 technical specifications.
| Approvals | CE |
| Current Rating | 40A |
| Depth | 0.079inch |
| Height | 2.299inch |
| Lead Free | Lead Free |
| Length | 1.799inch |
| Load Current | 40A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage (AC) | 480V |
| Min Supply Voltage (AC) | 400V |
| Max Voltage Rating (AC) | 480V |
| Mount | Panel, Chassis Mount, Screw |
| Output Current | 40A |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | RPC |
| Termination | Screw |
| Thickness | 0.87inch |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 480V |
| RoHS | Compliant |
Download the complete datasheet for Crydom RPC4840 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.