Crydom S3012A technical specifications.
| Package/Case | Module |
| Current Rating | 3A |
| Height | 20.3mm |
| Input Current | 20mA |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 36.8mm |
| Load Current | 3A |
| Max Output Current | 3A |
| Max Output Voltage | 140V |
| Mount | Through Hole, PCB |
| Output Current | 3A |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | 3 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating | 140V |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom S3012A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
