
Solid State Relay with 3A AC output and 20mA DC input. Features 280V AC maximum output voltage and 8V DC input voltage. Offers 4kV isolation voltage and operates within a -30°C to 80°C temperature range. This through-hole mounted module utilizes PC pin termination and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crydom S3022A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Current Rating | 3A |
| Height | 20.3mm |
| Input Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 36.8mm |
| Load Current | 3A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 3A |
| Max Output Voltage | 280V |
| Mount | Through Hole |
| Output Current | 3A |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | 3 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom S3022A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
