Checking distributor stock and pricing after the page loads.
| Input Current | 20mA |
| Lead Free | Lead Free |
| Load Current | 3A |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | S3 |
| Termination | Solder |
| Throw Configuration | SPST |
| RoHS | Not Compliant |