
Solid State Relay (SSR) with DC input and AC output, featuring an 8V DC control voltage and 20mA input current. This SPST relay handles a 3A load current up to 140V AC output voltage. It offers 4kV isolation voltage, operates within a -30°C to 80°C temperature range, and is RoHS compliant and lead-free. Mountable via through-hole or PCB, it comes in a module package with solder termination.
Crydom S312 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Capacitance | 8pF |
| Package/Case | Module |
| Control Voltage | 8V |
| Current Rating | 3A |
| Height | 20.3mm |
| Input Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 30.5mm |
| Load Current | 3A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 3A |
| Max Output Voltage | 140V |
| Mount | Through Hole, PCB |
| Output Current | 3A |
| Output Voltage | 140V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | 3 |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 140V |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom S312 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
