Crydom SM-IDC5N technical specifications.
| Package/Case | Module |
| Color | White |
| Package Quantity | 25 |
| RoHS Compliant | No |
| Series | SM |
| Turn-Off Delay Time | 7ms |
| Turn-On Delay Time | 8ms |
| RoHS | Not Compliant |
Download the complete datasheet for Crydom SM-IDC5N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.